
The DM74ALS5245SJ_Q is a single 3-STATE transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOP package and is available in a rail/tube packaging configuration. The transceiver has a propagation delay of 10ns and a high level output current of -15mA, as well as a low level output current of 24mA.
Onsemi DM74ALS5245SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | DM74ALS5245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS5245SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
