
Onsemi DM74ALS533N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Series | DM74ALS533 |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS533N_Q to view detailed technical specifications.
No datasheet is available for this part.
