The DM74ALS541WM_Q is an 8-input 3-state buffer from Onsemi, packaged in a SOIC case. It can handle high level output currents of up to -15mA and low level output currents of up to 24mA. The device operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures between 0°C and 70°C. It features a propagation delay of 14ns and is available in rail/Tube packaging.
Onsemi DM74ALS541WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS541WM_Q to view detailed technical specifications.
No datasheet is available for this part.
