
The DM74ALS576SJX is an 8-bit D-type flip-flop from Onsemi, featuring a positive edge trigger and operating at frequencies up to 30MHz. It can source up to 24mA of current at its high-level output and 2.6mA at its low-level output. The device is packaged in a surface-mount SOP package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C.
Onsemi DM74ALS576SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS576SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.