The DM74ALS645AN_Q is a single 3-STATE transceiver with a logic function of transceiver. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of 0°C to 70°C. It features a high level output current of -15mA and a low level output current of 24mA. The DM74ALS645AN_Q is packaged in a DIP package and is available in a rail/Tube packaging option.
Onsemi DM74ALS645AN_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | DM74ALS645A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS645AN_Q to view detailed technical specifications.
No datasheet is available for this part.
