
The DM74ALS74AN_Q is a dual D-Type flip-flop with a single-ended input, suitable for operation over a temperature range of 0°C to 70°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and is available in a rail/Tube packaging configuration. The flip-flop has a propagation delay of 18ns and can source a low-level output current of 8mA. The device is designed for use in digital logic applications.
Onsemi DM74ALS74AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Series | DM74ALS74A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS74AN_Q to view detailed technical specifications.
No datasheet is available for this part.
