The DM74ALS804AN_Q is a hex inverter integrated circuit with 6 gates, 2 input lines, and 1 output line. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device features high and low level output currents of -15mA and 24mA, respectively. It is packaged in a PDIP package and is available in a rail/Tube packaging configuration.
Onsemi DM74ALS804AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | DM74ALS804A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS804AN_Q to view detailed technical specifications.
No datasheet is available for this part.