The DM74AS04N_Q is a hex inverter from Onsemi, packaged in a PDIP case. It can handle high level output currents of up to -2mA and low level output currents of up to 20mA. The device operates within a temperature range of -55°C to 70°C and is supplied with a voltage between 4.5V and 5.5V.
Onsemi DM74AS04N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | DM74AS04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS04N_Q to view detailed technical specifications.
No datasheet is available for this part.