The DM74AS08M_Q is a 4-input 1-output hex Schmitt trigger from Onsemi, packaged in a SOIC case. It can handle high level output currents of up to -2mA and low level output currents of up to 20mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The propagation delay is 5.5ns.
Onsemi DM74AS08M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Series | DM74AS08 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS08M_Q to view detailed technical specifications.
No datasheet is available for this part.