
The DM74AS1032AMX is a 4-channel OR gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and can handle high and low level output currents of up to 48mA. The device is packaged in a surface mount SOIC package and is compliant with lead-free standards. It can operate within a temperature range of 0°C to 70°C. The propagation delay is 6.3ns, and the turn-on delay time is also 6.3ns.
Onsemi DM74AS1032AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1032AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.