
The DM74AS21N_Q is a dual 4-input NAND gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 70°C. The device is packaged in a PDIP and features a propagation delay of 6ns. It has a high level output current of -2mA and a low level output current of 20mA.
Onsemi DM74AS21N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Series | DM74AS21 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS21N_Q to view detailed technical specifications.
No datasheet is available for this part.