
Onsemi DM74AS280N_Q technical specifications.
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Series | DM74AS280 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS280N_Q to view detailed technical specifications.
No datasheet is available for this part.
