
The DM74AS574N_Q is an 8-input, 3-output D-type flip-flop from Onsemi. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a propagation delay of 9ns and can handle high and low level output currents of 48mA and -15mA, respectively. The DM74AS574N_Q is packaged in a PDIP and is available in rail or tube packaging.
Onsemi DM74AS574N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | DM74AS574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS574N_Q to view detailed technical specifications.
No datasheet is available for this part.
