Onsemi DM74AS645N technical specifications.
| Package/Case | DIP |
| Logic Function | Transceiver, Inverting |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Series | 74AS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS645N to view detailed technical specifications.
No datasheet is available for this part.