The DM74AS74N_Q is a dual D-type flip-flop integrated circuit from Onsemi. It is packaged in a PDIP and operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 9ns and can handle high and low level output currents of 20mA and -2mA, respectively.
Onsemi DM74AS74N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | DM74AS74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74AS74N_Q to view detailed technical specifications.
No datasheet is available for this part.
