
The DM74AS805BWM is a 6-channel NOR gate from Onsemi, operating on a 5V supply voltage with a temperature range of 0°C to 70°C. It features a propagation delay of 4.3ns and a turn-on delay time of 4.3ns. This device is packaged in a lead-free SOIC-36 package and is RoHS compliant.
Onsemi DM74AS805BWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS805BWM to view detailed technical specifications.
No datasheet is available for this part.
