Onsemi DM74LS09M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS09M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
