
The DM74LS123MX is a multivibrator logic function with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can supply a high level output current of -400uA and a low level output current of 8mA. The device operates within a supply voltage range of 4.75V to 5.25V, with a specified operating supply voltage of 5V. The DM74LS123MX is available in tape and reel packaging and is not RoHS compliant.
Onsemi DM74LS123MX technical specifications.
| High Level Output Current | -400uA |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| RoHS Compliant | No |
| Series | DM74LS123 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS123MX to view detailed technical specifications.
No datasheet is available for this part.
