The DM74LS125AMX is a quad 3-state buffer with four input and four output lines. It operates between 0°C and 70°C and is available in a SOIC package. The device can supply up to 24mA at low level and -2.6mA at high level. The maximum supply voltage is 5.25V and the minimum is 4.75V. This device is not RoHS compliant.
Onsemi DM74LS125AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS125AMX to view detailed technical specifications.
No datasheet is available for this part.