
The DM74LS126AM is a quad 3-state buffer from Onsemi, packaged in a SOIC case. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 4.75 and 5.25V. The device has four input lines and three output lines, with a propagation delay of 22ns. The high level output current is -2.6mA, while the low level output current is 24mA.
Onsemi DM74LS126AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS126AM to view detailed technical specifications.
No datasheet is available for this part.
