
Onsemi DM74LS138MX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DM74LS138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS138MX to view detailed technical specifications.
No datasheet is available for this part.
