The DM74LS14SJX is a 6-channel hex inverter from Onsemi, packaged in a SOP format and available on tape and reel. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device has a high level output current of -400uA and a low level output current of 8mA. It is not RoHS compliant.
Onsemi DM74LS14SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DM74LS14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS14SJX to view detailed technical specifications.
No datasheet is available for this part.
