The DM74LS151MX is an 8-input 1-output 3-state octal buffer from Onsemi. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.75V and 5.25V. The device features a propagation delay of 35ns and is available in a SOIC package, packaged on tape and reel.
Onsemi DM74LS151MX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | DM74LS151 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS151MX to view detailed technical specifications.
No datasheet is available for this part.