The DM74LS174MX is a single-ended logic gate with six input lines and six output lines. It operates within a supply voltage range of 4.75 to 5.25 volts and a temperature range of 0 to 70 degrees Celsius. The device has a propagation delay of 36 nanoseconds. It is available in a SOIC package, packaged on a tape and reel. The device is not RoHS compliant.
Onsemi DM74LS174MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| Series | DM74LS174 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS174MX to view detailed technical specifications.
No datasheet is available for this part.