
Onsemi DM74LS194AMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | DM74LS194A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS194AMX to view detailed technical specifications.
No datasheet is available for this part.