
The DM74LS245WMX is a single transceiver with a 3-STATE output type, capable of handling high level output currents of up to -15mA and low level output currents of 24mA. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. This device is packaged in tape and reel format and is part of the DM74LS245 series.
Onsemi DM74LS245WMX technical specifications.
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | No |
| Series | DM74LS245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS245WMX to view detailed technical specifications.
No datasheet is available for this part.
