Onsemi DM74LS298N technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | DM74LS298 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS298N to view detailed technical specifications.
No datasheet is available for this part.
