The DM74LS365AM is a high-level output current of -2.6mA and low-level output current of 24mA. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. This 6-input 3-state octal bus transceiver is packaged in a SOIC and is available in rail/Tube packaging. The device has a propagation delay of 25ns and is not RoHS compliant.
Onsemi DM74LS365AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS365AM to view detailed technical specifications.
No datasheet is available for this part.