The DM74LS365AMX is a hex inverter with 3-state outputs, suitable for use in TTL logic circuits. It has six input lines and six output lines, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device operates within a temperature range of 0°C to 70°C. It is available in tape and reel packaging. The propagation delay is 25ns.
Onsemi DM74LS365AMX technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS365AMX to view detailed technical specifications.
No datasheet is available for this part.
