
Onsemi DM74LS47N technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DM74LS47 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS47N to view detailed technical specifications.
No datasheet is available for this part.