Onsemi DM74LS670M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | No |
| Series | DM74LS670 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS670M to view detailed technical specifications.
No datasheet is available for this part.