Onsemi DM74S572N technical specifications.
| Access Time | 60ns |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S572N to view detailed technical specifications.
No datasheet is available for this part.