
Onsemi DM74S74MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | No |
| Series | DM74S74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S74MX to view detailed technical specifications.
No datasheet is available for this part.