Onsemi DM81LS96AWM technical specifications.
| High Level Output Current | -5.2mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM81LS96AWM to view detailed technical specifications.
No datasheet is available for this part.