
Onsemi DM9602N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Propagation Delay | 48ns |
| RoHS Compliant | No |
| Series | DM9602 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM9602N to view detailed technical specifications.
No datasheet is available for this part.
