
The DM96S02MX is a multivibrator IC from Onsemi, operating within a 0-70°C temperature range. It can supply up to 20mA of current and is packaged in a SOIC format. The device is designed to function with a 5V supply voltage, with a maximum and minimum voltage range of 5.25V and 4.75V, respectively. The DM96S02MX is available in tape and reel packaging.
Onsemi DM96S02MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | DM96S02 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM96S02MX to view detailed technical specifications.
No datasheet is available for this part.
