Onsemi DSEP6-06AS technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSEP6-06AS to view detailed technical specifications.
No datasheet is available for this part.