Onsemi DSEP6-06BS technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSEP6-06BS to view detailed technical specifications.
No datasheet is available for this part.