Onsemi EC4407KF-TR technical specifications.
| Package/Case | 0503 |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 224mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EC4407KF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.