
The ECH8302-TL-E is a surface mount N-channel MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 7A. It has an input capacitance of 1.4nF and a maximum power dissipation of 1.6W. The device is lead free and packaged in a cut tape format with a package quantity of one. It is suitable for use in a variety of applications where a high current and low resistance are required.
Onsemi ECH8302-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Rds On Max | 25mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8302-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
