
The ECH8304-TL-E is a surface mount FET with a maximum drain to source voltage of 12V and a continuous drain current of 9.5A. It has a maximum power dissipation of 1.6W and an on-resistance of 16 milliohms. The device is packaged in a surface mount package and is available in quantities of 3000 per reel. The ECH8304-TL-E is suitable for use in a variety of applications including power management and switching circuits.
Onsemi ECH8304-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 3.18nF |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Rds On Max | 16mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8304-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
