
The ECH8305-TL-E is a surface mount power MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 4A. It has a maximum power dissipation of 1.6W and an on-resistance of 85mR. The device is packaged in a SMD/SMT package and is available on cut tape. The ECH8305-TL-E is suitable for use in a variety of applications requiring a high power MOSFET with low on-resistance.
Onsemi ECH8305-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.68nF |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Rds On Max | 85mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8305-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
