Onsemi F5E3 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.31mm |
| Forward Current | 100mA |
| Length | 5.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| DC Rated Voltage | 3V |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi F5E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.