Onsemi F5F1 technical specifications.
| Lens Style | Square |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | F5F1 |
| Viewing Angle | 35° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi F5F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.