The FAN1117AS5X_NL is a single-output linear regulator from Onsemi, packaged in a SOT-223 case. It can handle an input bias current of up to 4mA and a maximum input voltage of 18V. The device is rated for operation between 0°C and 125°C and can dissipate up to 18W of power. It features a fixed 5V output and can supply a maximum of 1A of current.
Onsemi FAN1117AS5X_NL technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117AS5X_NL to view detailed technical specifications.
No datasheet is available for this part.