The FAN1581T_Q is a TO-220 packaged linear regulator with an adjustable output voltage of 5.7V and a maximum output current of 5A. It can handle a maximum power dissipation of 18W and operates over a temperature range of 0°C to 125°C. The device is available in rail or tube packaging. The FAN1581T_Q is designed for use in a variety of applications requiring a stable and adjustable voltage source.
Onsemi FAN1581T_Q technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.263V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1581T_Q to view detailed technical specifications.
No datasheet is available for this part.