Onsemi FAN1587AT33_Q technical specifications.
| Package/Case | TO-220AB |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1587AT33_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
