The FAN1616AS5X_Q is a single-output linear regulator from Onsemi with a fixed output voltage of 5V and an output current of 500mA. It features a low input bias current of 4mA and a maximum input voltage of 18V. The device is packaged in a SOT-223 case and is available in tape and reel packaging. The FAN1616AS5X_Q operates over a temperature range of -40°C to 125°C.
Onsemi FAN1616AS5X_Q technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1616AS5X_Q to view detailed technical specifications.
No datasheet is available for this part.