The FAN1616ASX_Q adjustable linear regulator from Onsemi features a 1.275V reference voltage and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in the SOT-223 case, suitable for tape and reel mounting. The device has a maximum input voltage of 18V and an input bias current of 4mA.
Onsemi FAN1616ASX_Q technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1616ASX_Q to view detailed technical specifications.
No datasheet is available for this part.