Onsemi FAN4041CIS3X_Q technical specifications.
| Package/Case | SOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65uA |
| Output Voltage | 1.22V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | FAN4041 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4041CIS3X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
